Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 10+ | $11.470 |
| 25+ | $10.140 |
| 50+ | $9.510 |
| 100+ | $8.560 |
| 250+ | $8.230 |
| 500+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4329-P-FP28-R
Newark Part No.02AM8371
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesFast Pulse
Sound Pressure Level (SPL)88dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max6mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Fast Pulse
Supply Voltage Max
28VDC
Operating Current Max
6mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.9kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate