New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      AMM-2742-T-R

                      Microphone, MEMS, Omnidirectional, 300 ohm, -42 dB, 123 dB AOP, 59dB SNR, 4 Pins, 1.5 to 3.6 VDC

                      PUI AUDIO AMM-2742-T-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAMM-2742-T-R
                      Newark Part No.02AM8381
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      808 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.480
                      10+$2.370
                      25+$2.200
                      50+$2.010
                      100+$1.820
                      250+$1.620
                      500+$1.420
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAMM-2742-T-R
                      Newark Part No.02AM8381
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionMicrophone
                      Microphone TypeMEMS
                      DirectivityOmnidirectional
                      Frequency Response Min20Hz
                      Frequency Response Max20kHz
                      Signal to Noise Ratio (SNR)59dB
                      Acoustic Overload Point (AOP)123dB
                      Supply Voltage Min1.5VDC
                      Supply Voltage Max3.6VDC
                      Drain Current Max150µA
                      Sensitivity (dB)-42dB
                      Impedance300ohm
                      Output Impedance300ohm
                      Sensor Case / PackageSMD
                      No. of Pins4Pins
                      Output Interface-
                      IP Rating-
                      IP Rating-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Microphone

                      Directivity

                      Omnidirectional

                      Frequency Response Max

                      20kHz

                      Acoustic Overload Point (AOP)

                      123dB

                      Supply Voltage Max

                      3.6VDC

                      Sensitivity (dB)

                      -42dB

                      Output Impedance

                      300ohm

                      No. of Pins

                      4Pins

                      IP Rating

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Microphone Type

                      MEMS

                      Frequency Response Min

                      20Hz

                      Signal to Noise Ratio (SNR)

                      59dB

                      Supply Voltage Min

                      1.5VDC

                      Drain Current Max

                      150µA

                      Impedance

                      300ohm

                      Sensor Case / Package

                      SMD

                      Output Interface

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.