Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.110 |
| 25+ | $4.780 |
| 50+ | $4.430 |
| 100+ | $4.010 |
| 500+ | $3.700 |
| 1000+ | $3.330 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAOM-5024P-HD-MB-R
Newark Part No.02AM8399
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min50Hz
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)80dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-24dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Sensitivity (dB)
-24dB
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
80dB
Supply Voltage Min
1VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate