Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-R
Newark Part No.02AM8408
Technical Datasheet
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.750 |
10+ | $22.760 |
25+ | $21.470 |
50+ | $19.300 |
100+ | $18.200 |
250+ | $17.710 |
500+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$23.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-R
Newark Part No.02AM8408
Technical Datasheet
Transducer FunctionAudio Indicator
TonesIntermittent
Supply Voltage Min7VDC
Resonant Frequency20kHz
Supply Voltage Max24VDC
Current Rating350mA
Sound Pressure Level (SPL)100dBA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range7VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
7VDC
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
100dBA
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
7VDC to 24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
Intermittent
Resonant Frequency
20kHz
Current Rating
350mA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate