Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.140 |
10+ | $3.710 |
25+ | $3.480 |
50+ | $3.220 |
100+ | $2.910 |
500+ | $2.690 |
1000+ | $2.420 |
2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508AO-WP-R
Newark Part No.02AM8479
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency500Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 4.4mm
External Width - Imperial0.44"
Frequency Range0Hz to 14kHz
Frequency Response Min500kHz
Temperature Grade-
Frequency Response Max14kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.6"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
700mW
Resonant Frequency
500Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.44"
Frequency Response Min
500kHz
Frequency Response Max
14kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
94dBA
Product Dimensions
15mm x 11mm x 4.4mm
Frequency Range
0Hz to 14kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate