Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS02704MS-N50-LW100-R
Newark Part No.02AM8527
Technical Datasheet
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.750 |
10+ | $7.420 |
25+ | $6.580 |
50+ | $6.190 |
100+ | $5.590 |
250+ | $5.380 |
500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02704MS-N50-LW100-R
Newark Part No.02AM8527
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric27mm
Resonant Frequency350Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound with Square Frame
Product Dimensions27mm x 27mm x 6.85mm
External Width - Imperial1.07"
Frequency Range300Hz to 20kHz
Frequency Response Min300Hz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric27mm
External Depth - Metric6.85mm
External Length - Imperial1.07"
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
350Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.07"
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
27mm
External Length - Imperial
1.07"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
27mm
Sound Pressure Level (SPL)
79dBA
Product Dimensions
27mm x 27mm x 6.85mm
Frequency Range
300Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
6.85mm
External Depth - Imperial
0.27"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate