Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.570 |
10+ | $7.250 |
25+ | $6.430 |
50+ | $6.050 |
100+ | $5.470 |
250+ | $5.250 |
500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PO-R
Newark Part No.02AM8563
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric28.4mm
Resonant Frequency370Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.11"
Product Dimensions40mm x 28.4mm x 13mm
Frequency Response Min370Hz
Frequency Range370Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric13mm
External Length - Imperial1.57"
External Depth - Imperial0.51"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
370Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 28.4mm x 13mm
Frequency Range
370Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
28.4mm
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.11"
Frequency Response Min
370Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
13mm
External Depth - Imperial
0.51"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate