Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-R
Newark Part No.02AM8569
Your Part Number
Technical Datasheet
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $7.550 |
| 25+ | $6.680 |
| 50+ | $6.260 |
| 100+ | $5.630 |
| 250+ | $5.410 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-R
Newark Part No.02AM8569
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 17.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric18.3mm
External Depth - Imperial0.72"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
40mm x 17.5mm
Frequency Range
100Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.3mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
1.57"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.72"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate