New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      AS06608PS-WR-R

                      Speaker, 95 dBA, 230 Hz, 8 ohm, 230Hz to 12kHz, 4 W

                      PUI AUDIO AS06608PS-WR-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS06608PS-WR-R
                      Newark Part No.02AM8629
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.860
                      10+$6.540
                      25+$5.700
                      50+$5.310
                      100+$4.710
                      250+$4.500
                      500+$4.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS06608PS-WR-R
                      Newark Part No.02AM8629
                      Technical Datasheet

                      Data Sheet

                      Driver TypeGeneral Purpose
                      External Diameter - Metric66.3mm
                      Impedance8ohm
                      Power Rating Nom4W
                      Resonant Frequency230Hz
                      Sound Pressure Level (SPL)95dBA
                      Speaker ShapeRound with Square Frame
                      External Diameter - Imperial2.61"
                      Product Dimensions66.3mm x 66.3mm x 29mm
                      Frequency Range230Hz to 12kHz
                      Frequency Response Min230Hz
                      Frequency Response Max12kHz
                      Temperature GradeStandard
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max5W
                      External Depth - Metric29mm
                      External Depth - Imperial1.14"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      General Purpose

                      Impedance

                      8ohm

                      Resonant Frequency

                      230Hz

                      Speaker Shape

                      Round with Square Frame

                      Product Dimensions

                      66.3mm x 66.3mm x 29mm

                      Frequency Response Min

                      230Hz

                      Temperature Grade

                      Standard

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Depth - Metric

                      29mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      External Diameter - Metric

                      66.3mm

                      Power Rating Nom

                      4W

                      Sound Pressure Level (SPL)

                      95dBA

                      External Diameter - Imperial

                      2.61"

                      Frequency Range

                      230Hz to 12kHz

                      Frequency Response Max

                      12kHz

                      IP Rating

                      -

                      Product Range

                      -

                      Power Rating Max

                      5W

                      External Depth - Imperial

                      1.14"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.