Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $6.610 |
10+ | $5.930 |
25+ | $5.570 |
50+ | $5.180 |
100+ | $4.700 |
500+ | $4.340 |
1000+ | $3.930 |
2500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07104PO-WR-R
Newark Part No.02AM8639
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom3W
External Width - Metric41mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.6"
Product Dimensions71mm x 41mm x 25mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric71mm
External Depth - Metric25mm
External Length - Imperial2.8"
External Depth - Imperial1"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
250Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
71mm x 41mm x 25mm
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
71mm
External Length - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
41mm
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.6"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
25mm
External Depth - Imperial
1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate