Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoASE02808MR-LW150-R
Newark Part No.02AM8423
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.950 |
10+ | $7.610 |
25+ | $6.750 |
50+ | $6.340 |
100+ | $5.730 |
250+ | $5.510 |
500+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02808MR-LW150-R
Newark Part No.02AM8423
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric31mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.23"
Product Dimensions36.8mm x 31mm x 14.8mm
Frequency Response Min450Hz
Frequency Range450Hz to 16kHz
Frequency Response Max16kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric43.2mm
External Depth - Metric14.8mm
External Length - Imperial1.71"
External Depth - Imperial0.59"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
550Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
36.8mm x 31mm x 14.8mm
Frequency Range
450Hz to 16kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
43.2mm
External Length - Imperial
1.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
31mm
Sound Pressure Level (SPL)
82dBA
External Width - Imperial
1.23"
Frequency Response Min
450Hz
Frequency Response Max
16kHz
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
14.8mm
External Depth - Imperial
0.59"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate