Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoASX08604-SW-R
Newark Part No.02AM8454
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.520 |
| 5+ | $34.050 |
| 10+ | $32.580 |
| 25+ | $29.800 |
| 50+ | $27.670 |
| 100+ | $27.180 |
| 250+ | $26.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08604-SW-R
Newark Part No.02AM8454
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom25W
External Width - Metric85.9mm
Resonant Frequency35Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeSquare
Product Dimensions85.9mm x 82.8mm x 42mm
External Width - Imperial3.39"
Frequency Response Min20Hz
Frequency Range20Hz to 10.5kHz
Temperature Grade-
Frequency Response Max10.5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric85.9mm
External Depth - Metric42mm
External Length - Imperial3.39"
External Depth - Imperial1.66"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
25W
Resonant Frequency
35Hz
Speaker Shape
Square
External Width - Imperial
3.39"
Frequency Range
20Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
85.9mm
External Length - Imperial
3.39"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
85.9mm
Sound Pressure Level (SPL)
80dBA
Product Dimensions
85.9mm x 82.8mm x 42mm
Frequency Response Min
20Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
42mm
External Depth - Imperial
1.66"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate