Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.780 |
| 5+ | $57.810 |
| 10+ | $54.260 |
| 25+ | $51.000 |
| 50+ | $50.110 |
| 100+ | $47.730 |
Price for:Each
Minimum: 1
Multiple: 1
$60.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-R
Newark Part No.02AM8459
Technical Datasheet
Driver TypeExciter
External Diameter - Metric62.8mm
Impedance4ohm
Power Rating Nom50W
Resonant Frequency35Hz
Sound Pressure Level (SPL)-
Speaker ShapeSquare
External Diameter - Imperial2.47"
Product Dimensions103.8mm x 103.8mm x 46mm
Frequency Range5Hz to 500Hz
Frequency Response Min5Hz
Frequency Response Max500Hz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100W
External Depth - Metric46mm
External Depth - Imperial1.81"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
35Hz
Speaker Shape
Square
Product Dimensions
103.8mm x 103.8mm x 46mm
Frequency Response Min
5Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
46mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
62.8mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.47"
Frequency Range
5Hz to 500Hz
Frequency Response Max
500Hz
IP Rating
-
Product Range
-
Power Rating Max
100W
External Depth - Imperial
1.81"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate