Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.270 |
10+ | $1.010 |
25+ | $0.931 |
50+ | $0.857 |
100+ | $0.771 |
500+ | $0.690 |
1000+ | $0.611 |
2500+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1127-ST-2-R
Newark Part No.02AM8659
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max4V
Resonant Frequency2.73kHz
Current Rating70mA
Sound Pressure Level (SPL)90dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.73kHz
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Supply Voltage Max
4V
Current Rating
70mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate