Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-3V-2-R
Newark Part No.02AM8666
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $0.900 |
25+ | $0.831 |
50+ | $0.766 |
100+ | $0.688 |
500+ | $0.617 |
1000+ | $0.545 |
2500+ | $0.511 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-3V-2-R
Newark Part No.02AM8666
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max5V
Resonant Frequency2kHz
Sound Pressure Level (SPL)85dBA
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range2V to 5V
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2kHz
Current Rating
80mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Supply Voltage Max
5V
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate