New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      AUM-5047L-3-R

                      Microphone, ECM, Unidirectional, 680 ohm, -47 dB, 110 dB AOP, 55dB SNR, 2 Pins, 1.5 to 10 VDC

                      PUI AUDIO AUM-5047L-3-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAUM-5047L-3-R
                      Newark Part No.02AM8723
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      378 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.470
                      10+$2.070
                      25+$1.920
                      50+$1.790
                      100+$1.610
                      500+$1.480
                      1000+$1.320
                      2500+$1.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAUM-5047L-3-R
                      Newark Part No.02AM8723
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionMicrophone
                      Microphone TypeECM
                      Frequency Response Min100Hz
                      DirectivityUnidirectional
                      Frequency Response Max10kHz
                      Signal to Noise Ratio (SNR)55dB
                      Acoustic Overload Point (AOP)110dB
                      Supply Voltage Min1.5VDC
                      Supply Voltage Max10VDC
                      Drain Current Max500µA
                      Sensitivity (dB)-47dB
                      Impedance680ohm
                      Output Impedance680ohm
                      Sensor Case / PackageSMD
                      No. of Pins2Pins
                      Output Interface-
                      IP Rating-
                      IP Rating-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Microphone

                      Frequency Response Min

                      100Hz

                      Frequency Response Max

                      10kHz

                      Acoustic Overload Point (AOP)

                      110dB

                      Supply Voltage Max

                      10VDC

                      Sensitivity (dB)

                      -47dB

                      Output Impedance

                      680ohm

                      No. of Pins

                      2Pins

                      IP Rating

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Microphone Type

                      ECM

                      Directivity

                      Unidirectional

                      Signal to Noise Ratio (SNR)

                      55dB

                      Supply Voltage Min

                      1.5VDC

                      Drain Current Max

                      500µA

                      Impedance

                      680ohm

                      Sensor Case / Package

                      SMD

                      Output Interface

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.