Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 5+ | $34.580 |
| 10+ | $33.080 |
| 25+ | $30.240 |
| 50+ | $28.070 |
| 100+ | $27.570 |
| 250+ | $26.900 |
Price for:Each
Minimum: 1
Multiple: 1
$36.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FR-NSVC
Newark Part No.02AM8729
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min9VDC
Supply Voltage Max28VDC
TonesContinuous, Pulse
Sound Pressure Level (SPL)92dBA
Current Rating35mA
Resonant Frequency3.1kHz
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
3.1kHz
Product Range
-
Supply Voltage Min
9VDC
Tones
Continuous, Pulse
Current Rating
35mA
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate