Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.240 |
5+ | $31.720 |
10+ | $30.190 |
25+ | $27.310 |
50+ | $25.100 |
100+ | $24.590 |
250+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$33.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FR
Newark Part No.02AM8728
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Tones-
Sound Pressure Level (SPL)-
Current Rating-
Resonant Frequency-
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
-
Resonant Frequency
-
Product Range
-
Supply Voltage Min
9VDC
Tones
-
Current Rating
-
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate