Print Page
Image is for illustrative purposes only. Please refer to product description.
1,620 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.390 |
| 25+ | $2.230 |
| 50+ | $2.030 |
| 100+ | $1.840 |
| 250+ | $1.630 |
| 500+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0540-T-9-R
Newark Part No.02AM9794
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max5V
Resonant Frequency4kHz
Current Rating100mA
Sound Pressure Level (SPL)80dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
80dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Supply Voltage Max
5V
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate