Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.100 |
10+ | $4.790 |
25+ | $4.540 |
50+ | $4.170 |
100+ | $3.810 |
250+ | $3.350 |
500+ | $2.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$5.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0823-S-R
Newark Part No.02AM9799
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Resonant Frequency2.3kHz
Supply Voltage Max6V
Sound Pressure Level (SPL)87dBA
Current Rating90mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range4V to 6V
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Supply Voltage Max
6V
Current Rating
90mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
87dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate