Print Page
Image is for illustrative purposes only. Please refer to product description.
1,103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.300 |
10+ | $3.160 |
25+ | $2.940 |
50+ | $2.680 |
100+ | $2.420 |
250+ | $2.140 |
500+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0931-S-R
Newark Part No.13AM0142
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Supply Voltage Max5V
Resonant Frequency3.1kHz
Sound Pressure Level (SPL)95dBA
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
3.1kHz
Current Rating
80mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 5V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Supply Voltage Max
5V
Sound Pressure Level (SPL)
95dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate