Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.550 |
| 25+ | $2.380 |
| 50+ | $2.170 |
| 100+ | $1.950 |
| 250+ | $1.730 |
| 500+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1341-T-HT-2
Newark Part No.07AM7735
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VAC
Sound Pressure Level (SPL)85dBA
Supply Voltage Max25VAC
Resonant Frequency4.1kHz
Transducer MountingSurface Mount
Operating Current Max3mA
Drive CircuitExternal
Capacitance16nF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMT-1341-T-HT-2 is a 13mm x 13mm piezoelectric transducer.
- Low power consumption & no added EMI/EMC concerns
- Surface mount and 2.5mm height for low profile, easy installation
- 5Vp-p rated voltage
- 1 to 25Vp-p operating voltage
- 3mA current draw at rated voltage
- 16,000 ±30% pF capacitance
- 85dBA minimum SPL at 10cm
- 4,100Hz resonant frequency
- LCP housing material, brass terminal material
- Operating temperature range from -40°C to 105°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VAC
Supply Voltage Max
25VAC
Transducer Mounting
Surface Mount
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
4.1kHz
Operating Current Max
3mA
Capacitance
16nF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate