Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.030 |
| 25+ | $3.780 |
| 50+ | $3.500 |
| 100+ | $3.170 |
| 500+ | $2.930 |
| 1000+ | $2.640 |
| 2500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-2-R
Newark Part No.03AM0117
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)106dBA
Resonant Frequency2.9kHz
Supply Voltage Max18VDC
Operating Current Max40mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 18VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
2.9kHz
Operating Current Max
40mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
106dBA
Supply Voltage Max
18VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 18VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate