Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78C12-2R0-R1
Newark Part No.89AM5217
Product RangeB78C Series
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $8.330 |
| 25+ | $7.360 |
| 50+ | $6.890 |
| 100+ | $6.260 |
| 250+ | $6.000 |
| 500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78C12-2R0-R1
Newark Part No.89AM5217
Product RangeB78C Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth11.6mm
Width8.5mm
Height17.5mm
Product RangeB78C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
8.5mm
Product Range
B78C Series
DC / DC Converter Type
DIP
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
11.6mm
Height
17.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
