Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E12-1R0-R2
Newark Part No.89AM5223
Product RangeB78E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $6.920 |
| 25+ | $6.460 |
| 50+ | $6.020 |
| 100+ | $5.450 |
| 500+ | $5.020 |
| 1000+ | $4.450 |
| 2500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E12-1R0-R2
Newark Part No.89AM5223
Product RangeB78E Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth11.6mm
Width7.5mm
Height10.2mm
Product RangeB78E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.5mm
Product Range
B78E Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
11.6mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
