Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402035N1J00
Newark Part No.
Re-Reel52AK8472
Cut Tape52AK8472
Product RangeBSPQ Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402035N1J00
Newark Part No.
Re-Reel52AK8472
Cut Tape52AK8472
Product RangeBSPQ Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.35ohm
Self Resonant Frequency6.6GHz
DC Current Rating350mA
Inductor Case Style0.4mm x 0.2mm x 0.3mm
Product RangeBSPQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
6.6GHz
Inductor Case Style
0.4mm x 0.2mm x 0.3mm
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.35ohm
DC Current Rating
350mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
