Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N8B00
Newark Part No.52AK8509
Product RangeBSPQ Series
Technical Datasheet
14,730 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.033 |
| 25+ | $0.033 |
| 100+ | $0.031 |
| 250+ | $0.029 |
| 500+ | $0.028 |
| 1000+ | $0.026 |
| 2500+ | $0.024 |
| 5000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N8B00
Newark Part No.52AK8509
Product RangeBSPQ Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max80mohm
Self Resonant Frequency10GHz
DC Current Rating800mA
Inductor Case Style0.6mm x 0.3mm x 0.4mm
Inductor Case / Package-
Product RangeBSPQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
10GHz
Inductor Case Style
0.6mm x 0.3mm x 0.4mm
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
80mohm
DC Current Rating
800mA
Inductor Case / Package
-
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability