Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM7142NL
Newark Part No.28AH0430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.960 |
| 250+ | $12.840 |
| 500+ | $12.400 |
Price for:Each
Minimum: 210
Multiple: 35
$2,721.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM7142NL
Newark Part No.28AH0430
Technical Datasheet
Compatible With10G Base-T
Transformer Type10G Base-T
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance150µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Compatible With
10G Base-T
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Transformer Type
10G Base-T
Transformer Mounting
Surface Mount
Inductance
150µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate