Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188FNLT
Newark Part No.
Full Reel51AK2739
Re-Reel51AK2738
Cut Tape51AK2738
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.890 |
| 25+ | $3.730 |
| 50+ | $3.620 |
| 100+ | $3.520 |
| 250+ | $3.370 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $3.040 |
| 1200+ | $2.970 |
| 2400+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188FNLT
Newark Part No.
Full Reel51AK2739
Re-Reel51AK2738
Cut Tape51AK2738
Technical Datasheet
Compatible With100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
100 Base-TX
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HX1188FNLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate