Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.900 |
10+ | $2.500 |
25+ | $2.240 |
50+ | $2.190 |
100+ | $2.140 |
500+ | $1.870 |
1000+ | $1.790 |
2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0422NLT
Newark Part No.46W2140
Technical Datasheet
DC Current Rating4.7A
Inductance770µH
Product Range-
Impedance6.4kohm
Inductor Case / Package-
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
4.7A
Product Range
-
Inductor Case / Package
-
Product Length
19.6mm
Product Height
9.9mm
SVHC
No SVHC (17-Jan-2023)
Inductance
770µH
Impedance
6.4kohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Width
17mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability