Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.205NLT
Newark Part No.47AK6067
Product RangePAC6034.XXXNLT Series
Technical Datasheet
Packaging Options
73 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.740 |
| 25+ | $2.530 |
| 50+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.205NLT
Newark Part No.47AK6067
Product RangePAC6034.XXXNLT Series
Technical Datasheet
DC Current Rating1.1A
Inductance1.8mH
Product RangePAC6034.XXXNLT Series
Impedance16.2kohm
Inductor Case / Package-
Common Mode Filter Case15.5mm x 13.5mm x 13.5mm
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1.1A
Product Range
PAC6034.XXXNLT Series
Inductor Case / Package
-
Product Length
15.5mm
Product Height
13.5mm
SVHC
To Be Advised
Inductance
1.8mH
Impedance
16.2kohm
Common Mode Filter Case
15.5mm x 13.5mm x 13.5mm
Product Width
13.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability