Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAT6261.004NLT
Newark Part No.14AM4764
Product RangePAT6261.XXXNL Series
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $4.800 |
| 25+ | $4.420 |
| 50+ | $4.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAT6261.004NLT
Newark Part No.14AM4764
Product RangePAT6261.XXXNL Series
SMPS Transformer TypeFlyback
Current Rating9A
Frequency Range250kHz
Power Rating29.7W
Isolation Voltage1.5kVrms
Primary Voltages9V to 57V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePAT6261.XXXNL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kVrms
Secondary Voltages
3.3V
Product Range
PAT6261.XXXNL Series
Current Rating
9A
Power Rating
29.7W
Primary Voltages
9V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability