Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STS
Newark Part No.51AK3117
Product Range1812 ACC Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.449 |
| 1000+ | $0.435 |
| 2000+ | $0.421 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$224.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STS
Newark Part No.51AK3117
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
Product Range1812 ACC Series
Impedance3.5kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
230mA
Product Range
1812 ACC Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (17-Jan-2023)
Inductance
51µH
Impedance
3.5kohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for PE-1812ACC510STS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability