Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53912NLT
Newark Part No.46W2103
Product RangeCMTC
Your Part Number
1,775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.350 |
| 25+ | $2.080 |
| 50+ | $1.990 |
| 100+ | $1.890 |
| 500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53912NLT
Newark Part No.46W2103
Product RangeCMTC
Technical Datasheet
DC Current Rating2.5A
Inductance1.8mH
DC Resistance Max0.08ohm
Product RangeCMTC
Impedance5kohm
Common Mode Filter Case19.56mm x 17.02mm x 9.9mm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.08ohm
Impedance
5kohm
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.8mH
Product Range
CMTC
Common Mode Filter Case
19.56mm x 17.02mm x 9.9mm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
