Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLT
Newark Part No.46W2104
Technical Datasheet
1,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.410 |
10+ | $2.890 |
25+ | $2.630 |
50+ | $2.530 |
100+ | $2.430 |
500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLT
Newark Part No.46W2104
Technical Datasheet
DC Current Rating1A
Inductance6mH
Product Range-
Impedance6kohm
Inductor Case / Package-
Common Mode Filter Case16.38mm x 14.22mm x 8.89mm
Product Length16.38mm
Product Width14.2mm
Product Height8.89mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
1A
Product Range
-
Inductor Case / Package
-
Product Length
16.38mm
Product Height
8.89mm
SVHC
No SVHC (17-Jan-2023)
Inductance
6mH
Impedance
6kohm
Common Mode Filter Case
16.38mm x 14.22mm x 8.89mm
Product Width
14.2mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability