Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.181HLT
Newark Part No.16AM6887
Product RangePG2290.XXXHLT Series
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.180 |
| 100+ | $1.110 |
| 250+ | $1.080 |
| 500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.181HLT
Newark Part No.16AM6887
Product RangePG2290.XXXHLT Series
Inductance180nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)90A
Product RangePG2290.XXXHLT Series
Inductor Case / Package-
DC Resistance Max150µohm
Inductance Tolerance± 10%
Product Length10.7mm
Product Width7.5mm
Product Height12mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
PG2290.XXXHLT Series
DC Resistance Max
150µohm
Product Length
10.7mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
90A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability