Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.141HLT
Newark Part No.13AM6467
Product RangePGL6477.XXXHL Series
800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.330 | 
| 10+ | $1.030 | 
| 25+ | $0.809 | 
| 50+ | $0.769 | 
| 100+ | $0.729 | 
| 250+ | $0.633 | 
| 500+ | $0.621 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.141HLT
Newark Part No.13AM6467
Product RangePGL6477.XXXHL Series
Inductance140nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangePGL6477.XXXHL Series
Inductor Case / Package-
DC Resistance Max400µohm
Inductance Tolerance± 15%
Product Length6.2mm
Product Width6.2mm
Product Height5.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
140nH
Inductor Construction
Shielded
Product Range
PGL6477.XXXHL Series
DC Resistance Max
400µohm
Product Length
6.2mm
Product Height
5.4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.2mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability