Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200
Newark Part No.77AK5038
Product RangeRC01
Also Known As003700449-01
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.250 | $13.030 |
| 5+ | $24.240 | $13.030 |
| 10+ | $23.380 | $13.030 |
| 25+ | $22.520 | $13.030 |
| 50+ | $21.660 | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200
Newark Part No.77AK5038
Product RangeRC01
Also Known As003700449-01
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current200A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC01
SVHCTo Be Advised
Product Overview
RC01-200 is a RC01 -SSS-0 series Rogowski current sensor.
- Dynamic range from 1 to 2500Amps
- Meets IEC 61869-10 Accuracy Class 1
- Meets ANSI C12.20 accuracy class 1.0
- Phase error of <0.03 degree at 50Hz / 60Hz, bandwidth up to 50KHz
- Immune to external AC magnetic field, immune to DC current & magnetic fields
- 200mV/kA (50Hz)/240mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
- 200KHz typical resonance (25°C), 25ppm/K typical temperature coefficient (25°C)
- Operating temperature range from -20°C to +80°C
- Low temperature coefficient
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC01
Supply Voltage Range
-
Accuracy
-
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate