Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.740 |
| 250+ | $16.590 |
| 500+ | $16.440 |
Price for:Each
Minimum: 146
Multiple: 1
$2,444.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA24918
Newark Part No.60AC2989
Technical Datasheet
Antenna TypeSwivel
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Swivel dipole omnidirectional antenna with SMA male connector
- Suitable for 890MHz to 960MHz frequency
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
960MHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
890MHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
