Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.670 |
| 25+ | $2.620 |
| 50+ | $2.520 |
| 100+ | $2.400 |
| 500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1039B030
Newark Part No.55T7396
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.45GHz
Frequency Max5.8GHz
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.8GHz
Gain
-
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (17-Jan-2023)
Frequency Min
2.45GHz
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability