Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3013
Newark Part No.85AJ6579
Your Part Number
Technical Datasheet
2,184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.530 |
| 25+ | $1.390 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3013
Newark Part No.85AJ6579
Technical Datasheet
Center Frequency869MHz
Antenna Case Size10mm x 3.2mm x 4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Center Frequency
869MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 4mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability