Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3502
Newark Part No.63AK2094
Product RangeInternal Antenna Series
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $3.970 |
| 25+ | $3.790 |
| 50+ | $3.610 |
| 100+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3502
Newark Part No.63AK2094
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max1.99GHz
Antenna MountingI-Pex Connector
Gain1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.99GHz
Gain
1dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability