Print Page
Image is for illustrative purposes only. Please refer to product description.

1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.130 |
| 25+ | $1.990 |
| 50+ | $1.970 |
| 100+ | $1.930 |
| 500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3544B
Newark Part No.85AJ6591
Technical Datasheet
Antenna TypePCB
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain-1.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
-1.5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.92GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
