Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.650 |
| 25+ | $1.650 |
| 50+ | $1.650 |
| 100+ | $1.650 |
| 250+ | $1.650 |
| 500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5017
Newark Part No.60AC3059
Antenna TypeWhip
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain0.9dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Outdoor ISM stick antenna
- Suitable for smart metering, industrial control and wireless M2M applications
- UV protection
- IP65 rated antenna covering 868MHz to 928MHz are suitable for either EU/NA region
- Available with SMA male connector
- Antenna size is 10mm x 179mm
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
0.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
868MHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate