Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9011M
Newark Part No.85AJ6603
Your Part Number
Technical Datasheet
595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.24 |
| 10+ | $3.86 |
| 25+ | $3.32 |
| 50+ | $3.20 |
| 100+ | $3.06 |
| 500+ | $2.84 |
| 1000+ | $2.81 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9011M
Newark Part No.85AJ6603
Technical Datasheet
Cable Length - Imperial11"
Connector to Connector90° U.FL Plug to SMA Jack
Cable Length - Metric280mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11"
Cable Length - Metric
280mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Connector to Connector
90° U.FL Plug to SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Straight Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate