Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPSIBUHF
Newark Part No.85AC3109
Product RangeV-Thinity Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $139.530 |
Price for:Each
Minimum: 34
Multiple: 1
$4,744.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPSIBUHF
Newark Part No.85AC3109
Product RangeV-Thinity Series
Technical Datasheet
Antenna TypeLow Profile
Frequency Min450MHz
Frequency Max490MHz
Antenna MountingCeiling
Gain4.5dBi
VSWR2
Input Power6W
Input Impedance50ohm
Antenna Polarization-
Product RangeV-Thinity Series
Technical Specifications
Antenna Type
Low Profile
Frequency Max
490MHz
Gain
4.5dBi
Input Power
6W
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2022)
Frequency Min
450MHz
Antenna Mounting
Ceiling
VSWR
2
Input Impedance
50ohm
Product Range
V-Thinity Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate