Print Page
Image is for illustrative purposes only. Please refer to product description.
759 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3117
Newark Part No.60AC3025
Technical Datasheet
Antenna TypeHelical
Frequency Min869MHz
Frequency Max894MHz
Antenna MountingSMD
Gain0dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 850MHz RX diversity helical GSM SMD antenna
- 12.4mm x 8mm x 2.5mm size
- Snap in fixing to board
Applications
Wireless
Technical Specifications
Antenna Type
Helical
Frequency Max
894MHz
Gain
0dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
869MHz
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate