Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.080 | $1.770 |
| 10+ | $4.230 | $1.770 |
| 25+ | $4.050 | $1.770 |
| 50+ | $3.880 | $1.770 |
| 100+ | $3.700 | $1.770 |
| 500+ | $3.610 | $1.770 |
| 1000+ | $3.580 | $1.770 |
| 2500+ | $3.560 | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3915
Newark Part No.60AC3046
Technical Datasheet
Antenna TypePCB
Frequency Min1.565GHz
Frequency Max1.605GHz
Antenna MountingAdhesive
Gain0.5dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 3G 880 to 960/1710 to 2170MHz + GNSS internal FPC antenna
- Two 100mm cables with U.FL compatible connector
- Radiator size is 74mm x 19mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
1.605GHz
Gain
0.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.565GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
