Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.950 |
| 25+ | $3.950 |
| 50+ | $3.950 |
| 100+ | $3.950 |
| 250+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5095
Newark Part No.60AC3063
Technical Datasheet
Antenna TypeSwivel
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingTNC Connector
Gain2.16dBi
Input Power3W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Multi band swivel mount dipole blade antenna with TNC male connector
- Optimized for straight and 90° bent positions
- Omnidirectional radiation pattern in horizontal plane
- IP65 rated
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.69GHz
Gain
2.16dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
TNC Connector
Input Power
3W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate