Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC-500X4 BLACK
Newark Part No.84AJ0827
Product RangePULSE MIC-500
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.710 |
5+ | $18.710 |
10+ | $18.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-500X4 BLACK
Newark Part No.84AJ0827
Product RangePULSE MIC-500
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.5kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-62dB/µbar (Open Circuit)
Connector Type4 Way Mini XLR Socket
Lead Length1m
Product RangePULSE MIC-500
SVHCNo SVHC (17-Jan-2023)
Product Overview
Ideal for use as replacements for original Lavalier microphones, the PULSE Lavalier's offer a smooth frequency response with predictable performance. These are ideal for use with many of the common brands of radio microphone beltpacks including Sennheiser, Trantec, Shure and AKG.
- Removable tie clip
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-62dB/µbar (Open Circuit)
Lead Length
1m
SVHC
No SVHC (17-Jan-2023)
Output Impedance
1.5kohm
Frequency Response Max
20kHz
Connector Type
4 Way Mini XLR Socket
Product Range
PULSE MIC-500
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate